G3PF-535B DC24

Heilind Number:OMIG3PF-535B DC24
Manufacturer:Omron Industrial
Manufacturer Number:G3PF-535B DC24
ECAD Model:
3D Model

Description:

35A 1 OUTPUT M3 SCREW 200-480 G3PF535BDC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3PF-535B DC24
Series:G3PF
Mount Type:DIN Rail Mount
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-20 °C
Input Voltage:24 VDC
Contact Termination:Screw
Input Current:50 mA
Load Current:2 - 35 A
Load Voltage:200 - 480 VAC
SKU:OMIG3PF-535B DC24

Detailed Description

The G3PF-535B DC24 Solid State Relay is a reliable and efficient solution for controlling electrical loads in industrial settings. With a DIN Rail Mount design, it's easy to install and integrate into existing systems. Operating at temperatures ranging from -20°C to 60°C, it ensures consistent performance even in harsh environments. The contact termination via screws guarantees secure connections. Powered by a 24 VDC input voltage, it offers a load current capacity of 2 to 35 A and can handle load voltages between 200 and 480 VAC. Part of the G3PF series, this relay is a versatile component that meets the highest standards of quality and durability. Whether used in machinery, automation, or HVAC systems, the G3PF535BDC24 is a dependable choice for seamless relay operation.