G3PH-2075BL DC5-24

Heilind Number:OMIG3PH-2075BL DC5-24
Manufacturer:Omron Industrial
Manufacturer Number:G3PH-2075BL DC5-24
ECAD Model:
3D Model

Description:

75A, 100 TO 240 VAC G3PH2075BLDC524

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3PH-2075BL DC5-24
Series:G3PH
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
Input Voltage:5 - 24 VDC
Load Current:75 A
Load Voltage:100 - 240 VAC
SKU:OMIG3PH-2075BL DC5-24

Detailed Description

The G3PH-2075BL DC5-24 Solid State Relay is a high-performance component designed for reliable switching in industrial applications. With a load current rating of 75 A and load voltage compatibility ranging from 100 to 240 VAC, this relay offers robust power control capabilities. Operating efficiently in a wide temperature range from -30°C to 80°C, it ensures stable performance even in harsh environmental conditions. The compact and durable design of the G3PH series makes it perfect for space-constrained installations. With its input voltage range of 5-24 VDC, it can be easily integrated into various control systems. Ideal for use in automation, HVAC, and power distribution systems, the G3PH-2075BL DC5-24 relay is a versatile and dependable solution for your switching needs.