| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial G3RV-202S DC12 |
| Series: | G3RV |
| Load Current: | 2 A |
| Load Voltage: | 100 - 240 VAC |
| Input Voltage: | 12 VDC |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -30 °C |
| SKU: | OMIG3RV-202S DC12 |
G3RV-202S DC12
| Heilind Number: | OMIG3RV-202S DC12 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | G3RV-202S DC12 |
| ECAD Model: |
Specifications
Detailed Description
The G3RV series solid state relay, SKU OMIG3RV-202SDC12, combines reliable performance with efficient operation. With a load current of 2A and load voltage ranging from 100 to 240VAC, it is suitable for a variety of applications. Operating in temperatures as low as -30°C and as high as 55°C, it offers versatility in different environments. This compact relay, acronymed G3RV202SDC12, is a key component in ensuring seamless control and automation in industrial systems.

