G3RV-202S DC48

Heilind Number:OMIG3RV-202S DC48
Manufacturer:Omron Industrial
Manufacturer Number:G3RV-202S DC48
ECAD Model:
3D Model

Description:

6MM SSR RY ONLY AC OUT 0 CROSS G3RV202SDC48

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3RV-202S DC48
Series:G3RV
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-30 °C
Input Voltage:48 VDC
Load Current:2 A
Load Voltage:100 - 240 VAC
SKU:OMIG3RV-202S DC48

Detailed Description

The G3RV202SDC48 solid state relay is a reliable and efficient solution for controlling electrical loads. With a load current of 2 A and load voltage range of 100-240 VAC, it can easily handle a variety of applications. Operating at temperatures as low as -30 °C and as high as 55 °C, this relay is suitable for use in diverse environments. Its compact design and DIN rail mounting option make installation simple. With an input voltage of 48 VDC, it offers compatibility with common control systems. Whether used in industrial machinery, HVAC systems, or other equipment, the G3RV202SDC48 ensures smooth and dependable operation.