G3RV-202SL DC48

Heilind Number:OMIG3RV-202SL DC48
Manufacturer:Omron Industrial
Manufacturer Number:G3RV-202SL DC48
ECAD Model:
3D Model

Description:

6MM SSR RY ONLY AC OUT G3RV202SLDC48

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3RV-202SL DC48
Series:G3RV
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-30 °C
Input Voltage:48 VDC
Load Current:2 A
Load Voltage:100 - 240 VAC
SKU:OMIG3RV-202SL DC48

Detailed Description

Introducing the G3RV Series Solid State Relay, model G3RV-202SL DC48. This high-performance relay is designed for reliable and efficient switching in industrial applications, with a maximum operating temperature of 55°C and a minimum of -30°C, ensuring durability in a wide range of environments. Featuring an input voltage of 48 VDC and a load current of 2A, it offers seamless control over connected devices. The load voltage range of 100-240 VAC further enhances its versatility. With its compact design and advanced technology, the G3RV relay is a must-have component for any automation system.