G3RV-D03SL DC12

Heilind Number:OMIG3RV-D03SL DC12
Manufacturer:Omron Industrial
Manufacturer Number:G3RV-D03SL DC12
ECAD Model:
3D Model

Description:

6MM SSR RY ONLY DC OUT G3RVD03SLDC12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3RV-D03SL DC12
Series:G3RV
Load Current:3 A
Load Voltage:5 - 24 VDC
Input Voltage:12 VDC
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-30 °C
SKU:OMIG3RV-D03SL DC12

Detailed Description

The G3RV Series Solid State Relay, SKU G3RV-D03SL DC12, offers reliable and efficient switching for various applications. With a maximum operating temperature of 55°C and a minimum of -30°C, it ensures performance in a wide range of environments. Featuring an input voltage of 12 VDC and a load current of 3 A, it can seamlessly control devices with a load voltage range of 5-24 VDC. Designed for easy installation and long-term use, this relay is a dependable solution for industrial automation and control systems. Its compact size and high-quality construction make it ideal for space-constrained applications. Trust in the G3RV Series for seamless and precise relay operations.