G3RV-D03SL DC24

Heilind Number:OMIG3RV-D03SL DC24
Manufacturer:Omron Industrial
Manufacturer Number:G3RV-D03SL DC24
ECAD Model:
3D Model

Description:

6MM SSR RY ONLY DC OUT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3RV-D03SL DC24
Series:G3RV
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-30 °C
Input Voltage:24 VDC
Load Current:3 A
Load Voltage:5 - 24 VDC
SKU:OMIG3RV-D03SL DC24

Detailed Description

The G3RV Series DC24 Solid State Relay, OMIG3RV-D03SL, is a reliable and efficient solution for switching applications in a variety of industries. With a load current of 3A and load voltage ranging from 5 to 24VDC, this RoHS-compliant relay offers high performance while being environmentally friendly. Operating at temperatures as low as -30°C and up to 55°C, it is suitable for use in diverse environments. The acronym G3RVD03SLDC24 denotes its specific model, ensuring easy identification. Whether for industrial automation, HVAC systems, or other applications, this solid state relay provides dependable control with fast response times and minimal maintenance requirements. Trust in the G3RV Series for seamless and effective power switching.