G3RV-D03SL DC48

Heilind Number:OMIG3RV-D03SL DC48
Manufacturer:Omron Industrial
Manufacturer Number:G3RV-D03SL DC48
ECAD Model:
3D Model

Description:

6MM SSR RY ONLY DC OUT G3RVD03SLDC48

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3RV-D03SL DC48
Series:G3RV
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-30 °C
Input Voltage:48 VDC
Load Current:3 A
Load Voltage:5 - 24 VDC
SKU:OMIG3RV-D03SL DC48

Detailed Description

Introducing the G3RV Series Solid State Relay, model G3RV-D03SL DC48. With a maximum operating temperature of 55°C and a minimum of -30°C, this relay is designed for reliable performance in a wide range of environments. Featuring an input voltage of 48 VDC and load current of 3A, it offers efficient control for various applications. The load voltage range of 5-24 VDC further enhances its versatility. Whether in industrial machinery or automation systems, this solid state relay ensures smooth and precise operation. Trust in the G3RV series for high-quality, durable solid state relay solutions.