| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial G3RV-ST500-AL AC110 |
| Series: | G3RV |
| Mount Type: | DIN Rail Mount |
| Load Current: | 0.1 - 2 A |
| Load Voltage: | 100 - 240 VAC |
| Input Current: | 7.3 mA |
| Input Voltage: | 110 VAC |
| Output Device: | TRIAC |
| Contact Termination: | Push-In |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -30 °C |
| SKU: | OMIG3RV-ST500-AL AC110 |
G3RV-ST500-AL AC110
Specifications
Detailed Description
SKU G3RV-ST500-AL AC110 is a high-performance solid state relay from the G3RV series, designed for reliable control of electrical loads in industrial applications. Featuring DIN Rail Mount compatibility, this relay ensures easy and secure installation. With a wide operating temperature range of -30°C to 55°C, it can function effectively in diverse environments. The output device is a TRIAC, offering precise switching capabilities. Operating at 110 VAC input voltage and 7.3 mA input current, it can handle load currents ranging from 0.1 to 2 A and load voltages from 100 to 240 VAC. The contact termination is Push-In, facilitating quick and efficient wiring. This relay, categorized under Solid State Relays & Components, is a dependable solution for automation and control systems. Please note that it is not hi-rel certified. Upgrade your relay system with the G3RVST500ALAC110 for enhanced performance and durability.

