| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial G3RV-ST500-D AC200 |
| Series: | G3RV |
| Mount Type: | DIN Rail Mount |
| Load Current: | 3 A |
| Load Voltage: | 5 - 24 VDC |
| Input Current: | 7.9 mA |
| Input Voltage: | 200 VAC |
| Output Device: | MOSFET |
| Contact Termination: | Push-In |
| On-State Resistance: | 0.3 Ohm |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -30 °C |
| SKU: | OMIG3RV-ST500-D AC200 |
G3RV-ST500-D AC200
Specifications
Detailed Description
Introducing the G3RV Series Solid State Relay, model G3RV-ST500-D AC200. With DIN Rail Mount compatibility, this high-performance relay is designed for seamless installation in various industrial applications. Operating efficiently in temperatures ranging from -30°C to 55°C, it ensures reliable performance even in harsh environments. Featuring MOSFET output devices and Push-In contact termination, it offers optimal functionality and convenience. With an input voltage of 200 VAC, input current of 7.9 mA, and load current of 3 A, it efficiently controls circuits with ease. The load voltage range of 5 to 24 VDC, along with an on-state resistance of 0.3 Ohm, guarantees precise and stable operation. This relay, categorized under Solid State Relays & Components, is a must-have for any industrial control system. Trust in its quality and durability, as it does not compromise on performance. Upgrade your setup with the G3RVST500DAC200.

