| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial G3RV-ST500-D AC/DC24 |
| Series: | G3RV |
| Mount Type: | DIN Rail Mount |
| Load Current: | 3 A |
| Load Voltage: | 5 - 24 VDC |
| Input Current: | 5.1 mA |
| Input Voltage: | 24 V |
| Output Device: | MOSFET |
| Contact Termination: | Push-In |
| On-State Resistance: | 0.3 Ohm |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -30 °C |
| SKU: | OMIG3RV-ST500-D AC/DC24 |
G3RV-ST500-D AC/DC24
Specifications
Detailed Description
Introducing the G3RV Series DIN Rail Mount Solid State Relay, featuring a rugged design that ensures reliable performance even in harsh industrial environments. With a wide operating temperature range from -30°C to 55°C, this relay is suitable for a variety of applications. The MOSFET output device offers efficient switching control, while the Push-In contact termination simplifies installation. Operating at an input voltage of 24V, the relay can handle a load current of 3A with a load voltage range of 5-24VDC. Boasting a low on-state resistance of 0.3 Ohm, it guarantees minimal power loss. Whether used in automation systems, HVAC controls, or other machinery, the G3RV Series provides dependable switching solutions.

