| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial G3RV-ST700-A AC/DC24 |
| Series: | G3RV |
| Mount Type: | DIN Rail Mount |
| Load Current: | 0.1 - 2 A |
| Load Voltage: | 100 - 240 VAC |
| Input Current: | 11.4 mA |
| Input Voltage: | 24 V |
| Output Device: | TRIAC |
| Contact Termination: | Screw |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -30 °C |
| SKU: | OMIG3RV-ST700-A AC/DC24 |
G3RV-ST700-A AC/DC24
Specifications
Detailed Description
The G3RV-ST700-A AC/DC24 is a high-performance solid state relay designed for reliable switching operations in industrial automation systems. Part of the G3RV series, this DIN Rail mountable relay offers a wide operating temperature range from -30°C to 55°C, making it suitable for diverse environments. With a TRIAC output device and screw contact termination, it ensures secure connectivity and efficient performance. Operating at 24V input voltage, with an input current of 11.4 mA, it can handle load currents ranging from 0.1 to 2A and load voltages between 100 and 240VAC. Perfect for use in various applications, this relay guarantees seamless and precise control of electrical circuits.

