| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial G3RV-ST700-A AC/DC48 |
| Series: | G3RV |
| Mount Type: | DIN Rail Mount |
| Load Current: | 0.1 - 2 A |
| Load Voltage: | 100 - 240 VAC |
| Input Current: | 6.9 mA |
| Input Voltage: | 48 V |
| Output Device: | TRIAC |
| Contact Termination: | Screw |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -30 °C |
| SKU: | OMIG3RV-ST700-A AC/DC48 |
G3RV-ST700-A AC/DC48
Specifications
Detailed Description
The G3RV series DIN Rail Mount Solid State Relay, SKU G3RV-ST700-A AC/DC48, is a high-performance solution for efficient switching in various industrial applications. With a wide operating temperature range from -30°C to 55°C, this relay ensures reliable performance even in harsh environments. Featuring a TRIAC output device and screw contact termination, it offers secure and stable connections. The 48V input voltage and load voltage ranging from 100 to 240VAC make it versatile for use in different systems. With a load current capability of 0.1-2A, this relay provides precise control over your equipment. Ideal for use in relay panels, HVAC systems, and other automation setups, the G3RVST700AACDC48 is a dependable component for your solid-state relay needs.

