| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial G3RV-ST700-A DC12 |
| Series: | G3RV |
| Mount Type: | DIN Rail Mount |
| Load Current: | 0.1 - 2 A |
| Load Voltage: | 100 - 240 VAC |
| Input Current: | 15 mA |
| Input Voltage: | 12 VDC |
| Output Device: | TRIAC |
| Contact Termination: | Screw |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -30 °C |
| SKU: | OMIG3RV-ST700-A DC12 |
G3RV-ST700-A DC12
Specifications
Detailed Description
G3RV-ST700-A DC12 is a highly efficient solid-state relay designed for precise control in industrial automation applications. With a DIN rail mount, it ensures easy installation in control panels. Operating flawlessly in temperatures ranging from -30°C to 55°C, it guarantees reliable performance in various environments. Featuring a TRIAC output device and screw contact termination, it offers a secure connection for seamless operation. With an input voltage of 12 VDC and low input current of 15 mA, it provides energy-efficient control. The relay can handle load currents from 0.1 to 2 A and load voltages from 100 to 240 VAC, catering to a wide range of devices. Whether used in manufacturing, HVAC systems, or other industrial settings, this G3RV series relay delivers consistent and precise switching, making it an essential component for any automation setup.

