| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial G3RV-ST700-AL AC100 |
| Series: | G3RV |
| Mount Type: | DIN Rail Mount |
| Load Current: | 0.1 - 2 A |
| Load Voltage: | 100 - 240 VAC |
| Input Current: | 7.3 mA |
| Input Voltage: | 100 VAC |
| Output Device: | TRIAC |
| Contact Termination: | Screw |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -30 °C |
| SKU: | OMIG3RV-ST700-AL AC100 |
G3RV-ST700-AL AC100
Specifications
Detailed Description
The G3RV Series Solid State Relay, SKU G3RV-ST700-AL AC100, is a reliable and efficient solution for your industrial automation needs. With DIN Rail Mount compatibility, it offers easy installation in various setups. Operating smoothly in temperatures ranging from -30°C to 55°C, this TRIAC output device guarantees optimal performance even in challenging environments. Boasting a contact termination via screws and an input voltage of 100 VAC, it ensures secure connectivity. The G3RV can handle a load current of 0.1 - 2 A and load voltages between 100-240 VAC, making it versatile for different applications. Whether you're in the automotive, aerospace, or manufacturing industry, this Solid State Relay is a dependable component for your control systems.

