| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial G3RV-ST700-AL AC200 |
| Series: | G3RV |
| Mount Type: | DIN Rail Mount |
| Load Current: | 0.1 - 2 A |
| Load Voltage: | 100 - 240 VAC |
| Input Current: | 8.1 mA |
| Input Voltage: | 200 VAC |
| Output Device: | TRIAC |
| Contact Termination: | Screw |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -30 °C |
| SKU: | OMIG3RV-ST700-AL AC200 |
G3RV-ST700-AL AC200
Specifications
Detailed Description
The G3RV Series Solid State Relay ( G3RV-ST700-AL AC200) is a versatile and reliable component designed for precise control of AC devices. With a DIN Rail Mount and screw contact termination, installation is quick and easy. Operating flawlessly in temperatures ranging from -30°C to 55°C, this relay ensures consistent performance in various environments. The TRIAC output device, along with an input voltage of 200 VAC, allows for efficient switching of loads between 0.1 and 2 A at voltages of 100-240 VAC. Whether for industrial or commercial applications, this relay guarantees smooth and dependable operation, making it an essential component in your control system.

