| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial G3RV-ST700-AL DC24 |
| Series: | G3RV |
| Mount Type: | DIN Rail Mount |
| Load Current: | 0.1 - 2 A |
| Load Voltage: | 100 - 240 VAC |
| Input Current: | 12 mA |
| Input Voltage: | 24 VDC |
| Output Device: | TRIAC |
| Contact Termination: | Screw |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -30 °C |
| SKU: | OMIG3RV-ST700-AL DC24 |
G3RV-ST700-AL DC24
Specifications
Detailed Description
The G3RV Series Solid State Relay, SKU G3RV-ST700-AL DC24, is a reliable and efficient solution for your industrial automation needs. With DIN Rail Mount compatibility, it's easy to install in your setup. Operating smoothly in temperatures ranging from -30 °C to 55 °C, this relay ensures consistent performance even in harsh environments. Featuring a TRIAC output device and screw contact termination, it guarantees secure and stable connections. Powered by 24 VDC input voltage, with an input current of 12 mA, it efficiently controls loads ranging from 0.1 to 2 A at 100-240 VAC. Perfect for applications requiring precise and durable relay operation, the G3RVST700ALDC24 is a key component in enhancing your system's reliability and performance.

