| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial G3RV-ST700-D-H DC24 |
| Series: | G3RV |
| Mount Type: | DIN Rail Mount |
| Load Current: | 3 A |
| Load Voltage: | 5 - 24 VDC |
| Input Current: | 9 mA |
| Input Voltage: | 24 VDC |
| Output Device: | MOSFET |
| Contact Termination: | Screw |
| On-State Resistance: | 0.3 Ohm |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -30 °C |
| SKU: | OMIG3RV-ST700-D-H DC24 |
G3RV-ST700-D-H DC24
Specifications
Detailed Description
The G3RV Series DC24 Solid State Relay, OMIG3RV-ST700-D-H, is a reliable and efficient solution for industrial automation applications. Featuring DIN Rail Mounting, it ensures easy installation in control panels. With a wide operating temperature range from -30°C to 55°C, this relay is suitable for diverse environments. The MOSFET output device delivers superior performance, while the screw termination allows for secure connections. Operating at 24 VDC input voltage with a low input current of 9 mA, it controls a load current of 3 A at 5-24 VDC. Boasting an on-state resistance of 0.3 Ohm, it guarantees efficient power transfer. Perfect for use in a variety of settings, this relay is a dependable component in any industrial setup.

