| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial G3RV-ST700-D AC/DC24 |
| Series: | G3RV |
| Mount Type: | DIN Rail Mount |
| Load Current: | 3 A |
| Load Voltage: | 5 - 24 VDC |
| Input Current: | 5.1 mA |
| Input Voltage: | 24 V |
| Output Device: | MOSFET |
| Contact Termination: | Screw |
| On-State Resistance: | 0.3 Ohm |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -30 °C |
| SKU: | OMIG3RV-ST700-D AC/DC24 |
G3RV-ST700-D AC/DC24
Specifications
Detailed Description
The G3RV series DIN Rail Mount Solid State Relay, SKU G3RV-ST700-D AC/DC24, is a reliable and efficient solution for industrial control applications. With a rugged design and wide operating temperature range from -30°C to 55°C, it ensures optimal performance even in harsh environments. The MOSFET output device, with a contact termination of Screw, allows for seamless connectivity. Operating at an input voltage of 24V and a load current of 3A, it offers robust power control. The on-state resistance of 0.3 Ohm guarantees minimal energy loss. This Solid State Relay, part of the hi-rel category, is designed for long-term use, making it ideal for critical systems. Upgrade your control setup with the G3RVST700DACDC24 for dependable and precise operation.

