G3S-201PL-PD-US DC12

Heilind Number:OMIG3S-201PL-PD-US DC12
Manufacturer:Omron Industrial
Manufacturer Number:G3S-201PL-PD-US DC12
ECAD Model:
3D Model

Description:

SOLID STATE RELAY G3S201PLPDUSDC12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3S-201PL-PD-US DC12
Series:G3S
Mount Type:DIN Rail Mount
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
Contact Configuration:SPST-NO
Input Voltage:12 VDC
Load Current:1 A
Load Voltage:75 - 264 VAC
SKU:OMIG3S-201PL-PD-US DC12

Detailed Description

Introducing the SOLID STATE RELAY G3S201PLPDUSDC12, a reliable and efficient solution for your electrical control needs. Designed for DIN Rail Mounting, this compact relay is perfect for industrial applications. With a contact configuration of SPST-NO and an input voltage of 12 VDC, it offers seamless operation. RoHS compliant and featuring a load current of 1A, it ensures environmental sustainability and high performance. Operating between temperatures of -30°C to 80°C, it is suitable for a wide range of settings. The G3S201PLPDUSDC12 is your go-to choice for seamless and dependable relay functionality.