G3S-201PL-PD-US DC24

Heilind Number:OMIG3S-201PL-PD-US DC24
Manufacturer:Omron Industrial
Manufacturer Number:G3S-201PL-PD-US DC24
ECAD Model:
3D Model

Description:

SOLID STATE RELAY G3S201PLPDUSDC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3S-201PL-PD-US DC24
Series:G3S
Mount Type:DIN Rail Mount
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
Contact Configuration:SPST-NO
Input Voltage:24 VDC
Load Current:1 A
Load Voltage:75 - 264 VAC
SKU:OMIG3S-201PL-PD-US DC24

Detailed Description

Introducing the SOLID STATE RELAY G3S201PLPDUSDC24, a reliable and efficient solution for your industrial control needs. Part of the G3S series, this DIN Rail Mount relay operates seamlessly in temperatures ranging from -30°C to 80°C, ensuring optimal performance in any environment. With a contact configuration of SPST-NO, it offers precise control over your system. The 24 VDC input voltage and 1 A load current capability make it suitable for a wide range of applications. Supported by a load voltage range of 75-264 VAC, this relay is versatile and adaptable. Trust in the G3S201PLPDUSDC24 for seamless and dependable relay operation.