G3S-201PL-PD DC24

Heilind Number:OMIG3S-201PL-PD DC24
Manufacturer:Omron Industrial
Manufacturer Number:G3S-201PL-PD DC24
ECAD Model:
3D Model

Description:

C20/C20K TRIACG3S201PLPDDC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3S-201PL-PD DC24
Series:G3S
Mount Type:DIN Rail Mount
Load Current:1 A
Load Voltage:75 - 264 VAC
Input Voltage:24 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
SKU:OMIG3S-201PL-PD DC24

Detailed Description

Introducing the C20/C20K TRIAC G3S201PLPDDC24, a reliable solid state relay designed for seamless DIN rail mounting. Operating with a load current of 1A and a load voltage range of 75-264 VAC, this SPST-NO contact configuration device guarantees efficient performance in various applications. With a wide temperature range from -30°C to 80°C, it ensures durability and stability even in extreme conditions. The input voltage of 24 VDC allows for easy integration into existing systems, while its non-RoHS compliance makes it suitable for specific industrial needs. Trust in the G3S series for dependable relay solutions.