G3S-201PL-US DC12

Heilind Number:OMIG3S-201PL-US DC12
Manufacturer:Omron Industrial
Manufacturer Number:G3S-201PL-US DC12
ECAD Model:
3D Model

Description:

SOLID STATE RELAYG3S201PLUSDC12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3S-201PL-US DC12
Series:G3S
Mount Type:DIN Rail Mount
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
Contact Configuration:SPST-NO
Input Voltage:12 VDC
Load Current:1 A
Load Voltage:75 - 264 VAC
SKU:OMIG3S-201PL-US DC12

Detailed Description

The G3S-201PL-US DC12 Solid State Relay is a reliable and efficient solution for switching high voltage AC loads using a low voltage DC input. Featuring a DIN Rail Mount design, installation is quick and easy. With a contact configuration of SPST-NO, it ensures seamless operation in various applications. This relay is designed to withstand harsh operating conditions, with a wide temperature range from -30°C to 80°C. It is RoHS compliant, demonstrating our commitment to environmental responsibility. With a load current rating of 1 A and load voltage range of 75 to 264 VAC, this relay is suitable for a wide range of industrial and commercial applications. Trust in the G3S series for dependable performance.