G3S-201PL-US DC5

Heilind Number:OMIG3S-201PL-US DC5
Manufacturer:Omron Industrial
Manufacturer Number:G3S-201PL-US DC5
ECAD Model:
3D Model

Description:

SOLID STATE RELAYG3S201PLUSDC5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3S-201PL-US DC5
Series:G3S
Mount Type:DIN Rail Mount
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
Contact Configuration:SPST-NO
Input Voltage:5 VDC
Load Current:1 A
Load Voltage:75 - 264 VAC
SKU:OMIG3S-201PL-US DC5

Detailed Description

The SOLID STATE RELAYG3S201PLUSDC5 is a reliable and efficient solution for controlling electrical loads in industrial settings. With a DIN Rail Mount design, installation is quick and easy, making it ideal for use in automation systems. Operating between -30°C to 80°C, it ensures dependable performance even in harsh environments. Featuring SPST-NO contact configuration, it offers seamless switching of 75-264 VAC loads with a maximum current of 1A. While not RoHS compliant, its high-quality construction and precise functionality make it a valuable component in any relay system. Upgrade to the G3S201PLUSDC5 for superior control and durability.