G3S-201PL DC24

Heilind Number:OMIG3S201PLDC24
Manufacturer:Omron Industrial
Manufacturer Number:G3S-201PL DC24
ECAD Model:
3D Model

Description:

SOLID STATE RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3S-201PL DC24
Series:G3S
Mount Type:DIN Rail Mount
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
Contact Configuration:SPST-NO
Input Voltage:24 VDC
Load Current:1 A
Load Voltage:75 - 264 VAC
SKU:OMIG3S201PLDC24

Detailed Description

The SOLID STATE RELAY G3S201PLDC24 is a reliable and efficient component designed for DIN Rail Mount installation. With a contact configuration of SPST-NO, it ensures seamless operation with a load current of 1 A and load voltage ranging from 75 to 264 VAC. Operating within a wide temperature range of -30 to 80 °C, this relay is suitable for various industrial applications. While not RoHS compliant, its performance and durability make it a valuable asset in control systems. Upgrade your relay setup with the G3S201PLDC24 for consistent and high-quality performance.