G3S4-A1 DC24

Heilind Number:OMIG3S4-A1 DC24
Manufacturer:Omron Industrial
Manufacturer Number:G3S4-A1 DC24
ECAD Model:
3D Model

Description:

SOLID STATE RELAY G3S4A1DC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3S4-A1 DC24
Series:G3S4
Mount Type:DIN Rail Mount
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
Contact Configuration:SPST-NO
Input Voltage:24 VDC
Load Current:0.1 - 0.6 A
Load Voltage:75 - 264 VAC
SKU:OMIG3S4-A1 DC24

Detailed Description

Introducing the G3S4-A1 DC24, a high-performance solid state relay designed for seamless industrial automation. Part of the G3S4 series, this relay features DIN Rail Mounting for easy installation. With a wide operating temperature range from -30°C to 80°C, it ensures reliable performance in any environment. The SPST-NO contact configuration guarantees efficient switching while the 24 VDC input voltage and 75-264 VAC load voltage make it compatible with a variety of systems. With a load current range of 0.1 to 0.6 A, it offers versatility for different applications. Trust in the G3S4A1DC24 for dependable relay functionality in your operations.