G3S4-A DC12

Heilind Number:OMIG3S4-A DC12
Manufacturer:Omron Industrial
Manufacturer Number:G3S4-A DC12
ECAD Model:
3D Model

Description:

SOLID STATE RELAY G3S4ADC12NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3S4-A DC12
Series:G3S4
Mount Type:DIN Rail Mount
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
Contact Configuration:SPST-NO
Input Voltage:12 VDC
Load Current:0.1 - 1 A
Load Voltage:75 - 264 VAC
SKU:OMIG3S4-A DC12

Detailed Description

The SOLID STATE RELAY G3S4ADC12NC is a versatile and reliable component designed for industrial applications. Part of the G3S4 series, it features a DIN Rail Mount for easy installation. With a wide operating temperature range of -30°C to 80°C, this relay can withstand harsh environmental conditions. Its SPST-NO contact configuration ensures efficient performance. Operating at 12VDC input voltage, it can handle load currents ranging from 0.1 to 1A and load voltages from 75 to 264VAC. Whether used in machinery, automation systems, or HVAC equipment, the G3S4ADC12NC delivers seamless control and protection. Trust in its durability and precision, making it an essential component in your relay setup.