G3S4-A DC24

Heilind Number:OMIG3S4-A DC24
Manufacturer:Omron Industrial
Manufacturer Number:G3S4-A DC24
ECAD Model:
3D Model

Description:

SOLID STATE RELAY G3S4ADC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3S4-A DC24
Series:G3S4
Mount Type:DIN Rail Mount
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
Contact Configuration:SPST-NO
Input Voltage:24 VDC
Load Current:0.1 - 1 A
Load Voltage:75 - 264 VAC
SKU:OMIG3S4-A DC24

Detailed Description

Introducing the SOLID STATE RELAY G3S4ADC24, a reliable and efficient solution for your industrial automation needs. Designed for DIN Rail Mounting, this relay operates seamlessly in temperatures ranging from -30°C to 80°C, ensuring optimal performance in any environment. With a contact configuration of SPST-NO, it guarantees a secure and stable connection. The input voltage of 24VDC and load current of 0.1-1A make it suitable for a variety of applications, while the load voltage of 75-264VAC ensures compatibility with different systems. Trust in the G3S4ADC24 for seamless control and operation in your facility.