G3S4-A DC5

Heilind Number:OMIG3S4-A DC5
Manufacturer:Omron Industrial
Manufacturer Number:G3S4-A DC5
ECAD Model:
3D Model

Description:

SOLID STATE RELAY G3S4ADC5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3S4-A DC5
Series:G3S4
Mount Type:DIN Rail Mount
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
Contact Configuration:SPST-NO
Input Voltage:5 VDC
Load Current:0.1 - 1 A
Load Voltage:75 - 264 VAC
SKU:OMIG3S4-A DC5

Detailed Description

Introducing the SOLID STATE RELAY G3S4ADC5, a reliable and efficient solution for your industrial automation needs. Part of the G3S4 series, this DIN Rail Mount relay is designed to withstand extreme temperatures, with a minimum operating temperature of -30 °C and a maximum of 80 °C. Featuring a SPST-NO contact configuration, it guarantees seamless performance. With an input voltage of 5 VDC and load current ranging from 0.1 to 1 A, it is suitable for a wide range of applications. Its load voltage capability of 75-264 VAC ensures compatibility with various systems. Trust in the G3S4ADC5 for dependable relay functionality in your projects.