G3S4-D1 DC5

Heilind Number:OMIG3S4-D1 DC5
Manufacturer:Omron Industrial
Manufacturer Number:G3S4-D1 DC5
ECAD Model:
3D Model

Description:

SOLID STATE RELAY G3S4D1DC5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3S4-D1 DC5
Series:G3S4
Mount Type:DIN Rail Mount
Load Current:0.01 - 0.6 A
Load Voltage:3 - 26 VDC
Input Voltage:5 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
SKU:OMIG3S4-D1 DC5

Detailed Description

Introducing the SOLID STATE RELAY G3S4D1DC5, a high-performance component designed for seamless control in a variety of applications. This DIN Rail Mount relay, part of the G3S4 series, operates efficiently in temperatures ranging from -30°C to 80°C, ensuring reliability even in extreme environments. With a contact configuration of SPST-NO, it offers precise switching capabilities. The input voltage of 5 VDC, load current range of 0.01-0.6 A, and load voltage range of 3-26 VDC make it versatile for different power requirements. RoHS compliant, this relay meets international standards for environmental responsibility. Whether in industrial automation, HVAC systems, or telecommunications, the G3S4D1DC5 guarantees optimal performance. Upgrade your control systems with this essential component.