G3S4-D DC12

Heilind Number:OMIG3S4-D DC12
Manufacturer:Omron Industrial
Manufacturer Number:G3S4-D DC12
ECAD Model:
3D Model

Description:

SOLID STATE RELAY G3S4DDC12NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3S4-D DC12
Series:G3S4
Mount Type:DIN Rail Mount
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
Contact Configuration:SPST-NO
Input Voltage:12 VDC
Load Current:0.01 - 1 A
Load Voltage:3 - 26 VDC
SKU:OMIG3S4-D DC12

Detailed Description

Introducing the SOLID STATE RELAY G3S4DDC12NC, a high-performance component designed for seamless control and automation in various applications. Engineered for reliability, this DIN Rail Mount relay operates efficiently within a wide temperature range, from -30°C to 80°C. With a SPST-NO contact configuration, it ensures optimal performance in switching operations. The input voltage of 12 VDC powers the load current range of 0.01 to 1 A, and load voltage from 3 to 26 VDC, making it versatile for different power requirements. Whether in industrial settings or electronic systems, the G3S4DDC12NC offers a dependable solution for solid state relay needs.