| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial G3S4-D DC24 |
| Series: | G3S4 |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -30 °C |
| Contact Configuration: | SPST-NO |
| Input Voltage: | 24 VDC |
| Load Current: | 0.01 - 1 A |
| Load Voltage: | 3 - 26 VDC |
| SKU: | OMIG3S4-D DC24 |
G3S4-D DC24
| Heilind Number: | OMIG3S4-D DC24 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | G3S4-D DC24 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SOLID STATE RELAY G3S4DDC24, a reliable and efficient solution for your industrial control needs. Operating at temperatures ranging from -30°C to 80°C, this DIN Rail Mount relay is designed for durability in any environment. With a contact configuration of SPST-NO, it ensures seamless performance in your applications. Powered by 24 VDC input voltage, it can handle load currents from 0.01 to 1 A and load voltages between 3 and 26 VDC. Trust in the G3S4 series for dependable relay functionality.

