G3S4D1DC24

Heilind Number:OMIG3S4D1DC24
Manufacturer:Omron Industrial
Manufacturer Number:G3S4D1DC24
ECAD Model:
3D Model

Description:

SOLID STATE RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3S4D1DC24
Series:G3S4
Mount Type:DIN Rail Mount
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
Contact Configuration:SPST-NO
Input Voltage:24 VDC
Load Current:0.01 - 0.6 A
Load Voltage:3 - 26 VDC
SKU:OMIG3S4D1DC24

Detailed Description

Introducing the SOLID STATE RELAY G3S4D1DC24, a high-performance component designed for industrial applications. With a DIN Rail Mount installation, this relay ensures easy and secure placement in control panels. Operating efficiently in a wide temperature range from -30°C to 80°C, it guarantees reliable performance in diverse environments. Featuring a SPST-NO contact configuration, it offers seamless connectivity. The 24 VDC input voltage and 3-26 VDC load voltage make it versatile for various power systems. With a load current range of 0.01-0.6 A, it can handle moderate to heavy loads with ease. Trust in the G3S4D1DC24 for efficient and durable relay operations in your industrial setup.