G3SD-Z01P-PD-US DC12

Heilind Number:OMIG3SD-Z01P-PD-US DC12
Manufacturer:Omron Industrial
Manufacturer Number:G3SD-Z01P-PD-US DC12
ECAD Model:
3D Model

Description:

SOLID STATE RELAY G3SDZ01PPDUSDC12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3SD-Z01P-PD-US DC12
Series:G3SD
Mount Type:DIN Rail Mount
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
Input Voltage:12 VDC
Load Current:1.1 A
Load Voltage:3 - 26 VDC
SKU:OMIG3SD-Z01P-PD-US DC12

Detailed Description

Introducing the SOLID STATE RELAY G3SDZ01PPDUSDC12, a reliable and efficient solution for your industrial automation needs. Designed for DIN Rail Mounting, this relay can withstand operating temperatures ranging from -30°C to 80°C, making it suitable for a variety of environments. With an input voltage of 12 VDC, it can handle a load current of 1.1 A and a load voltage between 3 and 26 VDC. Its compact design and high-quality construction ensure long-lasting performance. Perfect for applications in the automotive, manufacturing, and semiconductor industries, the G3SDZ01PPDUSDC12 is a dependable choice for controlling and switching electrical loads with precision. Upgrade your system with this advanced solid state relay and experience seamless operation.