G3SD-Z01P-PD-US DC24

Heilind Number:OMIG3SD-Z01P-PD-US DC24
Manufacturer:Omron Industrial
Manufacturer Number:G3SD-Z01P-PD-US DC24
ECAD Model:
3D Model

Description:

SOLID STATE RELAY G3SDZ01PPDUSDC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3SD-Z01P-PD-US DC24
Series:G3SD
Mount Type:DIN Rail Mount
Load Current:1.1 A
Load Voltage:3 - 26 VDC
Input Voltage:24 VDC
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
SKU:OMIG3SD-Z01P-PD-US DC24

Detailed Description

Introducing the SOLID STATE RELAY G3SDZ01PPDUSDC24, a reliable and efficient solution for your industrial automation needs. This DIN Rail Mount relay operates seamlessly in a wide temperature range from -30°C to 80°C, ensuring optimal performance in various environments. With an input voltage of 24 VDC, it offers seamless integration into your system. RoHS compliant and featuring a load current of 1.1 A and load voltage range of 3-26 VDC, this relay guarantees both safety and versatility. Trust in the G3SD series for dependable control of your equipment, whether in manufacturing, automotive, or other industries. Upgrade to the G3SDZ01PPDUSDC24 for precision and peace of mind.