G3SD-Z01P-PD DC24

Heilind Number:OMIG3SD-Z01P-PD DC24
Manufacturer:Omron Industrial
Manufacturer Number:G3SD-Z01P-PD DC24
ECAD Model:
3D Model

Description:

SOLID STATE RELAYG3SDZ01PPDDC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3SD-Z01P-PD DC24
Series:G3SD
Mount Type:DIN Rail Mount
Load Current:1.1 A
Load Voltage:3 - 26 VDC
Input Voltage:24 VDC
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
SKU:OMIG3SD-Z01P-PD DC24

Detailed Description

The SOLID STATE RELAY G3SDZ01PPDDC24 is a highly reliable and efficient electronic component designed for industrial applications. Operating with a maximum load current of 1.1 A and a load voltage range of 3 - 26 VDC, this DIN Rail Mount relay ensures seamless control of electrical systems. With a wide operating temperature range from -30°C to 80°C, it can withstand harsh environmental conditions. Despite its compact size, the G3SDZ01PPDDC24 offers powerful performance, making it an essential component for ensuring smooth and reliable operation of machinery and equipment. Rest assured, this relay complies with RoHS standards, aligning with modern environmental regulations. Upgrade your control systems with the G3SDZ01PPDDC24 for enhanced efficiency and durability.