| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial G3SD-Z01P-PD DC5 |
| Series: | G3SD |
| Mount Type: | DIN Rail Mount |
| Maximum Operating Temperature: | 80 °C |
| Minimum Operating Temperature: | -30 °C |
| Input Voltage: | 5 VDC |
| Load Current: | 1.1 A |
| Load Voltage: | 3 - 26 VDC |
| SKU: | OMIG3SD-Z01P-PD DC5 |
G3SD-Z01P-PD DC5
Specifications
Detailed Description
The G3SD Series Solid State Relay, SKU G3SD-Z01P-PD DC5, is a high-quality and reliable component designed for DIN Rail Mounting. With a wide operating temperature range from -30°C to 80°C, it is suitable for use in various industrial environments. This relay has an input voltage of 5 VDC and a load current of 1.1 A, making it ideal for controlling power circuits. Its load voltage range of 3-26 VDC ensures compatibility with a variety of systems. Whether you're working on automation, HVAC, or other applications, the G3SD Relay is a dependable choice.

