G3SD-Z01P-PE-US DC24

Heilind Number:OMIG3SD-Z01P-PE-US DC24
Manufacturer:Omron Industrial
Manufacturer Number:G3SD-Z01P-PE-US DC24
ECAD Model:
3D Model

Description:

SOLID STATE RELAY G3SDZ01PPEUSDC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3SD-Z01P-PE-US DC24
Series:G3SD
Mount Type:DIN Rail Mount
Load Current:1.1 A
Load Voltage:3 - 26 VDC
Input Voltage:24 VDC
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
SKU:OMIG3SD-Z01P-PE-US DC24

Detailed Description

Introducing the SOLID STATE RELAY G3SDZ01PPEUSDC24, a reliable and efficient solution for your industrial automation needs. Operating seamlessly within a wide temperature range from -30 to 80 °C, this DIN Rail mountable relay ensures consistent performance in any environment. With an input voltage of 24 VDC and load current of 1.1 A, it effortlessly controls devices with load voltages ranging from 3 to 26 VDC. Part of the G3SD series, this relay guarantees high-quality operation, making it a must-have component in your system. Say goodbye to traditional mechanical relays and experience the efficiency and durability of the G3SDZ01PPEUSDC24.