G3SD-Z01P-US DC12

Heilind Number:OMIG3SD-Z01P-US DC12
Manufacturer:Omron Industrial
Manufacturer Number:G3SD-Z01P-US DC12
ECAD Model:
3D Model

Description:

SOLID STATE RELAY G3SDZ01PUSDC12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3SD-Z01P-US DC12
Series:G3SD
Mount Type:DIN Rail Mount
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
Input Voltage:12 VDC
Load Current:1.1 A
Load Voltage:3 - 26 VDC
SKU:OMIG3SD-Z01P-US DC12

Detailed Description

Introducing the SOLID STATE RELAY G3SDZ01PUSDC12, a reliable and efficient solution for your industrial control needs. Part of the G3SD series, this DIN Rail Mount relay operates seamlessly in a wide temperature range from -30°C to 80°C, ensuring optimal performance in any environment. With an input voltage of 12 VDC and load current of 1.1 A, it offers precise control over your systems. The load voltage range of 3-26 VDC provides versatility for various applications. Trust in the G3SDZ01PUSDC12 for dependable operation in your relay and control systems.