G3SD-Z01P-US DC24

Heilind Number:OMIG3SD-Z01P-US DC24
Manufacturer:Omron Industrial
Manufacturer Number:G3SD-Z01P-US DC24
ECAD Model:
3D Model

Description:

SOLID STATE RELAYG3SDZ01PUSDC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3SD-Z01P-US DC24
Series:G3SD
Mount Type:DIN Rail Mount
Load Current:1.1 A
Load Voltage:3 - 26 VDC
Input Voltage:24 VDC
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
SKU:OMIG3SD-Z01P-US DC24

Detailed Description

The SOLID STATE RELAYG3SDZ01PUSDC24 is a reliable and efficient solution for controlling electrical loads in industrial settings. With a DIN Rail Mount design, it can be easily installed in control panels. Operating between -30°C to 80°C, it ensures optimal performance even in extreme temperatures. The input voltage of 24 VDC and load current of 1.1 A make it suitable for a variety of applications. Compatible with load voltages ranging from 3 to 26 VDC, it offers versatility in use. Although not RoHS compliant, its high reliability and durability make it a dependable choice for solid-state relay needs. Upgrade your control systems with the G3SDZ01PUSDC24 for seamless and efficient operation.