G3SD-Z01P DC24

Heilind Number:OMIG3SD-Z01P DC24
Manufacturer:Omron Industrial
Manufacturer Number:G3SD-Z01P DC24
ECAD Model:
3D Model

Description:

SOLID STATE RELAY G3SDZ01PDC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3SD-Z01P DC24
Series:G3SD
Mount Type:DIN Rail Mount
Load Current:1.1 A
Load Voltage:3 - 26 VDC
Input Voltage:24 VDC
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
SKU:OMIG3SD-Z01P DC24

Detailed Description

Introducing the SOLID STATE RELAY G3SDZ01PDC24, a reliable and efficient solution for your industrial automation needs. Designed for DIN Rail Mounting, this compact relay operates seamlessly in a wide temperature range from -30°C to 80°C, ensuring optimal performance in diverse environments. With an input voltage of 24VDC and a load current of 1.1A, it provides stable control for your systems. The load voltage range of 3-26VDC offers flexibility in application. Part of the G3SD series, this relay guarantees high-quality performance. Trust in the G3SDZ01PDC24 for seamless and dependable relay operation in your projects.