G4Q-212S AC100/(110)

Heilind Number:OMIG4Q-212S AC100/(110)
Manufacturer:Omron Industrial
Manufacturer Number:G4Q-212S AC100/(110)
ECAD Model:
3D Model

Description:

DPDT,5A 100/110VAC G4Q212SAC100110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G4Q-212S AC100/(110)
Series:G4Q
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-10 °C
Coil Resistance:160 Ohm
Coil Current:64 mA, 73.5 mA, 74 mA
Coil Voltage:100/110 VAC
Power Consumption:6.4 VA
Contact Configuration:DPDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIG4Q-212S AC100/(110)

Detailed Description

Introducing the G4Q212SAC100110, a high-performance power relay designed for efficient switching operations in industrial applications. With a DPDT contact configuration and a robust silver alloy contact material, this relay ensures reliable performance even in demanding environments. Operating at a wide temperature range from -10°C to 55°C, it offers versatility for various setups. The coil resistance of 160 Ohm and coil current options of 64mA, 73.5mA, and 74mA, paired with a coil voltage of 100/110 VAC, provide flexibility in power consumption. Meeting contact current rating standards of 5A and switching voltage of 250VAC, this relay guarantees safe and efficient operation. Its plug-in contact termination and socket mount type make installation easy and convenient. Trust the G4Q212SAC100110 for seamless power relay performance in your systems.