| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial G7J-2A2B-B-W1 AC200/240 |
| Series: | G7J |
| Mount Type: | PCB Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Current: | 9 - 10.8 mA |
| Coil Voltage: | 200/240 VAC |
| Power Consumption: | 1.8 - 2.6 VA |
| Contact Configuration: | DPST-NO/DPST-NC |
| Contact Current Rating: | 25 A, 8 A |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Screw |
| SKU: | OMIG7J-2A2B-B-W1 AC200/24 |
G7J-2A2B-B-W1 AC200/240
| Heilind Number: | OMIG7J-2A2B-B-W1 AC200/24 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | G7J-2A2B-B-W1 AC200/240 |
| ECAD Model: |
Specifications
Detailed Description
The G7J-2A2B-B-W1 AC200/240 Heavy Duty Relay is a reliable and high-performance component designed for industrial applications. With a contact configuration of DPST-NO/DPST-NC and a contact current rating of 25A/8A, this relay ensures efficient power switching. Its silver alloy contact material guarantees durability and longevity, even in harsh operating environments. Suitable for PCB mounting, it offers easy installation. Operating at temperatures ranging from -25°C to 60°C, it is versatile and dependable. With RoHS compliance, it meets environmental standards. The G7J-2A2B-B-W1 AC200/240 is an essential component for power management systems that demand robust performance.

