G7J-2A2B-B AC200/240

Heilind Number:OMIG7J-2A2B-B AC200/240
Manufacturer:Omron Industrial
Manufacturer Number:G7J-2A2B-B AC200/240
ECAD Model:
3D Model

Description:

DPST-NO/DPST-NC 200/240ACG7J2A2BBAC200240

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-2A2B-B AC200/240
Series:G7J
Mount Type:Panel Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Current:9 - 10.8 mA
Coil Voltage:200/240 VAC
Power Consumption:1.8 - 2.6 VA
Contact Configuration:DPST-NO/DPST-NC
Contact Current Rating:25 A, 8 A
Switching Voltage:250 VAC
Contact Termination:Screw
SKU:OMIG7J-2A2B-B AC200/240

Detailed Description

Introducing the G7J Series Panel Mount Relay, G7J-2A2B-B AC200/240, designed for reliable power switching in industrial applications. This high-performance relay features a DPST-NO/DPST-NC contact configuration, with contact current ratings of 25A and 8A respectively, suitable for handling heavy loads. The silver alloy contact material ensures durability and efficient conductivity, while the coil voltage of 200/240VAC allows for seamless integration into power systems. With a wide operating temperature range from -25°C to 60°C, this relay is built to withstand harsh environmental conditions. The screw contact termination simplifies installation, making it ideal for use in control panels, machinery, and other industrial settings. RoHS compliance guarantees environmental responsibility. Trust the G7J-2A2B-B AC200/240 Relay for dependable performance in your power relay applications.