| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial G7J-2A2B-B AC24 |
| Series: | G7J |
| Mount Type: | PCB Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Current: | 75 mA |
| Coil Voltage: | 24 VAC |
| Power Consumption: | 1.8 - 2.6 VA |
| Contact Configuration: | DPST-NO/DPST-NC |
| Contact Current Rating: | 25 A, 8 A |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Screw |
| SKU: | OMIG7J-2A2B-B AC24 |
G7J-2A2B-B AC24
| Heilind Number: | OMIG7J-2A2B-B AC24 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | G7J-2A2B-B AC24 |
| ECAD Model: |
Specifications
Detailed Description
G7J-2A2B-B AC24 features a DPST-NO/DPST-NC contact configuration, ideal for versatile power relay applications. Part of the G7J series, this relay offers reliable performance with silver alloy contacts and a maximum operating temperature of 60°C. With a coil voltage of 24 VAC and low power consumption ranging from 1.8 to 2.6 VA, it is both efficient and durable. The contact current rating of 25A for NO and 8A for NC, along with a switching voltage of 250 VAC, ensures it can handle high-power loads with ease. Designed for easy installation on PCBs with screw termination, this relay is a dependable choice for various industrial and commercial settings.

