G7J-2A2B-B DC100

Heilind Number:OMIG7J-2A2B-B DC100
Manufacturer:Omron Industrial
Manufacturer Number:G7J-2A2B-B DC100
ECAD Model:
3D Model

Description:

DPST-NO/DPST-NC 100VDC G7J2A2BBDC100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-2A2B-B DC100
Series:G7J
Mount Type:Panel Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:5000 Ohm
Coil Current:20 mA
Coil Voltage:100 VDC
Power Consumption:2 W
Contact Configuration:DPST-NO/DPST-NC
Contact Current Rating:25 A, 8 A
Switching Voltage:250 VAC
Contact Termination:Screw
SKU:OMIG7J-2A2B-B DC100

Detailed Description

Introducing the G7J Series DPST-NO/DPST-NC Power Relay, G7J-2A2B-B DC100, designed for reliable panel mount installation. Crafted with top-notch silver alloy contact material, this robust relay ensures efficient performance in a wide temperature range from -25°C to 60°C. Featuring a coil resistance of 5000 Ohm and a low coil current of 20 mA at 100 VDC, it boasts energy efficiency with a power consumption of 2 W. The DPST-NO/DPST-NC contact configuration allows for versatile switching applications, supporting a maximum contact current rating of 25 A and 8 A at a switching voltage of 250 VAC. With screw termination for easy installation, this high-quality relay, part of our comprehensive Power Relays collection, guarantees durability and precision in demanding industrial environments. Rest assured, the G7J2A2BBDC100 is your trusted solution for efficient power relay operations.