G7J-2A2B-B DC12

Heilind Number:OMIG7J-2A2B-B DC12
Manufacturer:Omron Industrial
Manufacturer Number:G7J-2A2B-B DC12
ECAD Model:
3D Model

Description:

DPST-NO/DPST-NC 12VDCG7J2A2BBDC12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-2A2B-B DC12
Series:G7J
Mount Type:Panel Mount
Coil Current:167 mA
Coil Voltage:12 VDC
Coil Resistance:72 Ohm
Contact Material:Silver Alloy
Power Consumption:2 W
Switching Voltage:250 VAC
Contact Termination:Screw
Contact Configuration:DPST-NO/DPST-NC
Contact Current Rating:25 A, 8 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
SKU:OMIG7J-2A2B-B DC12

Detailed Description

Introducing the G7J Series DPST-NO/DPST-NC Power Relay with SKU G7J-2A2B-B DC12, a high-performance panel mount relay designed for robust industrial applications. Crafted with silver alloy contacts, this relay ensures reliable conductivity and longevity. Operating smoothly in temperatures ranging from -25°C to 60°C, it is suitable for diverse environments. With a coil resistance of 72 Ohm and a coil current of 167 mA at 12 VDC, this relay offers efficient power consumption at 2W. The contact configuration of DPST-NO/DPST-NC allows for versatile control, with a contact current rating of 25A and 8A, and a switching voltage of 250VAC. The contact termination via screws ensures secure connections. While not RoHS compliant, the G7J2A2BBDC12 relay is a reliable component for power management in various industrial settings.