G7J-2A2B-B DC24

Heilind Number:OMIG7J-2A2B-B DC24
Manufacturer:Omron Industrial
Manufacturer Number:G7J-2A2B-B DC24
ECAD Model:
3D Model

Description:

GENERAL PURPOSE RELAYG7J2A2BBDC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-2A2B-B DC24
Series:G7J
Mount Type:Panel Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:288 Ohm
Coil Current:83 mA
Coil Voltage:24 VDC
Power Consumption:2 W
Contact Configuration:DPST-NO/DPST-NC
Contact Current Rating:25 A, 8 A
Switching Voltage:250 VAC
Contact Termination:Screw
SKU:OMIG7J-2A2B-B DC24

Detailed Description

The G7J2A2BBDC24 General Purpose Relay is a reliable and versatile component designed for panel mounting applications. With a contact material of Silver Alloy, it ensures efficient conductivity and durability. Operating smoothly in a wide temperature range from -25°C to 60°C, this relay offers consistent performance in various environments. Featuring a DPST-NO/DPST-NC contact configuration, it provides flexibility in switching operations with a contact current rating of 25A and 8A. The coil resistance of 288 Ohm, along with a low power consumption of 2W, makes it energy-efficient. RoHS compliant and equipped with screw contact termination, the G7J2A2BBDC24 is a high-quality solution for power relay needs.