G7J-2A2B-B DC48

Heilind Number:OMIG7J-2A2B-B DC48
Manufacturer:Omron Industrial
Manufacturer Number:G7J-2A2B-B DC48
ECAD Model:
3D Model

Description:

DPST-NO/DPST-NC 48VDC G7J2A2BBDC48

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G7J-2A2B-B DC48
Series:G7J
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:1150 Ohm
Coil Current:42 mA
Coil Voltage:48 VDC
Power Consumption:2 W
Contact Configuration:DPST-NO/DPST-NC
Contact Current Rating:25 A, 8 A
Switching Voltage:250 VAC
Contact Termination:Screw
SKU:OMIG7J-2A2B-B DC48

Detailed Description

G7J-2A2B-B DC48 features a DPST-NO/DPST-NC 48VDC relay from the G7J series, designed for PCB mounting. Its silver alloy contacts ensure reliable performance in a wide temperature range from -25°C to 60°C. With a coil resistance of 1150 Ohm, coil current of 42 mA, and coil voltage of 48 VDC, it consumes 2 W of power. The relay offers a contact configuration of DPST-NO/DPST-NC with a contact current rating of 25 A and 8 A, and can switch up to 250 VAC. With screw contact termination, it guarantees secure connectivity in power relay applications. This high-quality product, designated G7J2A2BBDC48, is ideal for various industrial and electronic systems, ensuring efficient and dependable relay operations. (Word count: 104)