| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial G7J-2A2B-P AC24 |
| Series: | G7J |
| Mount Type: | PCB Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 60 °C |
| Minimum Operating Temperature: | -25 °C |
| Coil Current: | 75 mA |
| Coil Voltage: | 24 VAC |
| Power Consumption: | 1.8 - 2.6 VA |
| Contact Configuration: | DPST-NO/DPST-NC |
| Contact Current Rating: | 25 A, 8 A |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Solder |
| SKU: | OMIG7J-2A2B-P AC24 |
G7J-2A2B-P AC24
| Heilind Number: | OMIG7J-2A2B-P AC24 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | G7J-2A2B-P AC24 |
| ECAD Model: |
Specifications
Detailed Description
The G7J series offers reliable power relays for PCB mounting applications, with the G7J-2A2B-P AC24 model providing versatile DPST-NO/DPST-NC contact configuration. With a coil voltage of 24VAC and a low power consumption of 1.8-2.6 VA, this relay is efficient and cost-effective. Its contact material of silver alloy ensures high conductivity and durability, while the contact termination is solder for easy installation. Operating temperatures ranging from -25°C to 60°C make it suitable for a variety of environments. With a contact current rating of 25A and 8A, and a switching voltage of 250VAC, the G7J2A2BPAC24 is ideal for high-power applications.

